USD
Favorite

2SB1204T-E Bipolar (BJT) Transistor PNP 50V 8A 130MHz 1W Through Hole TP
Price & Procurement
3,471 In Stock
Can ship immediately Factory Stock : 24,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70700 $7.07
25 0.66400 $16.60
100 0.48200 $48.20
500 0.40270 $201.35
1,000 0.34272 $342.72
2,500 0.32130 $803.25
5,000 0.28917 $1,445.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2SB1204T-E

Datasheet
Digi-Key Part Number 2SB1204T-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SB1204T-E
Copy  
Description TRANS PNP 50V 8A TP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 8A 130MHz 1W Through Hole TP

Copy  
Documents & Media
Datasheets 2SB1204
Environmental Information Material Declaration 2SB1204T-E
HTML Datasheet 2SB1204
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 4A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Base Part Number 2SB1204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500