USD
Favorite

2SB1203S-E Bipolar (BJT) Transistor PNP 50V 5A 130MHz 1W Through Hole TP
Price & Procurement
1,681 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
25 0.57120 $14.28
100 0.41450 $41.45
500 0.34630 $173.15
1,000 0.29472 $294.72
2,500 0.27630 $690.75
5,000 0.24867 $1,243.35

Submit a request for quotation on quantities greater than those displayed.

2SB1203S-E

Datasheet
Digi-Key Part Number 2SB1203S-EOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SB1203S-E
Copy  
Description TRANS PNP 50V 5A TP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 5A 130MHz 1W Through Hole TP

Copy  
Documents & Media
Datasheets 2SB1203/2SD1803
Environmental Information Material Declaration 2SB1203S-E
HTML Datasheet 2SB1203/2SD1803
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 550mV @ 150mA, 3A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Base Part Number 2SB1203
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2SB1203S-E-ND
2SB1203S-EOS