USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SA2124-TD-E Datasheet 2SA2124-TD-E - ON Semiconductor 2SA2124-TD-EOSTR-ND 2SA2124-TD-E TRANS PNP 30V 2A SOT89-3 3,000 - Immediate Available: 3,000 $0.11730 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 2A 30V 400mV @ 75mA, 1.5A 100nA (ICBO) 200 @ 100mA, 5V 3.5W 440MHz 150°C (TJ) Surface Mount TO-243AA PCP
2SA2124-TD-E Datasheet 2SA2124-TD-E - ON Semiconductor 2SA2124-TD-EOSCT-ND 2SA2124-TD-E TRANS PNP 30V 2A SOT89-3 3,679 - Immediate Available: 3,679 $0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 2A 30V 400mV @ 75mA, 1.5A 100nA (ICBO) 200 @ 100mA, 5V 3.5W 440MHz 150°C (TJ) Surface Mount TO-243AA PCP
2SA2124-TD-E Datasheet 2SA2124-TD-E - ON Semiconductor 2SA2124-TD-EOSDKR-ND 2SA2124-TD-E TRANS PNP 30V 2A SOT89-3 3,679 - Immediate Available: 3,679 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 2A 30V 400mV @ 75mA, 1.5A 100nA (ICBO) 200 @ 100mA, 5V 3.5W 440MHz 150°C (TJ) Surface Mount TO-243AA PCP
Results per Page
Page 1/1

18:11:06 8/6/2020