USD
Favorite

2SA1593S-E Bipolar (BJT) Transistor PNP 100V 2A 120MHz 1W Through Hole TP
Price & Procurement
994 In Stock
Can ship immediately Factory Stock : 72,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
25 0.61400 $15.35
100 0.44550 $44.55
500 0.37224 $186.12
1,000 0.31680 $316.80
2,500 0.29700 $742.50
5,000 0.26730 $1,336.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2SA1593S-E

Datasheet
Digi-Key Part Number 2SA1593S-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SA1593S-E
Copy  
Description TRANS PNP 100V 2A TP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 2A 120MHz 1W Through Hole TP

Copy  
Documents & Media
Datasheets 2SA1593/2SC4135
Environmental Information Material Declaration 2SA1593S-E
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Base Part Number 2SA1593
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500