USD
Favorite

2N4919G Bipolar (BJT) Transistor PNP 60V 1A 3MHz 30W Through Hole TO-225AA
Price & Procurement
80 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53200 $5.32
25 0.49960 $12.49
100 0.36250 $36.25
500 0.30286 $151.43
1,000 0.25776 $257.76
2,500 0.24165 $604.13
5,000 0.21749 $1,087.43

Submit a request for quotation on quantities greater than those displayed.

2N4919G

Datasheet
Digi-Key Part Number 2N4919GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N4919G
Copy  
Description TRANS PNP 60V 1A TO-225AA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 1A 3MHz 30W Through Hole TO-225AA

Copy  
Documents & Media
Datasheets 2N4918-4920
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
Environmental Information Material Declaration 2N4919G
HTML Datasheet 2N4918-4920
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 1V
Power - Max 30W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number 2N4919
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2N4919G-ND
2N4919GOS