USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2N3906TFR Datasheet 2N3906TFR - ON Semiconductor 2N3906D26ZTR-ND 2N3906TFR TRANS PNP 40V 0.2A TO-92 4,789 - Immediate
14,000 - Factory Stock
Available: 4,789
$0.03816 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
2N3906TFR Datasheet 2N3906TFR - ON Semiconductor 2N3906D26ZCT-ND 2N3906TFR TRANS PNP 40V 0.2A TO-92 6,787 - Immediate
15,982 - Factory Stock
Available: 6,787
$0.21000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 625mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

18:03:59 8/6/2020