USD
Favorite

2N3906BU Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 625mW Through Hole TO-92-3
Price & Procurement
73,488 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17300 $1.73
25 0.14480 $3.62
100 0.07080 $7.08
500 0.05908 $29.54
1,000 0.04106 $41.06
2,500 0.03816 $95.39
5,000 0.03301 $165.03
9,000 0.02737 $246.33
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2N3906BU

Datasheet
Digi-Key Part Number 2N3906FS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N3906BU
Copy  
Description TRANS PNP 40V 0.2A TO-92
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 625mW Through Hole TO-92-3

Copy  
Documents & Media
Datasheets 2N3906, MMBT3906, PZT3906
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Design Resources Available In the Digi-Key KiCad Library
Environmental Information Material Declaration 2N3906BU
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 625mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number 2N3906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N3904BU

TRANS NPN 40V 0.2A TO-92

ON Semiconductor

$0.20000 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

$0.10000 Details

2N3906 PBFREE

TRANS PNP 40V TO-92

Central Semiconductor Corp

$0.42000 Details

2N3904-AP

TRANS NPN 40V 0.2A TO92

Micro Commercial Co

$0.17000 Details

2N7000

MOSFET N-CH 60V 200MA TO-92

ON Semiconductor

$0.36000 Details

2N4403BU

TRANS PNP 40V 0.6A TO-92

ON Semiconductor

$0.24000 Details
Additional Resources
Standard Package 10,000
Other Names 2N3906
2N3906-ND
2N3906FS