USD
Favorite

Price & Procurement
914 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1838-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 258
Copy  
Description BATTERY LITHIUM 3.7V 1.2AH
Copy  
Detailed Description

3.7V Lithium-Ion Battery Rechargeable (Secondary) 1.2Ah

Copy  
Documents & Media
Datasheets 503562 1200mAh Specification
MSDS Material Safety Datasheet LP503562 1200MAH MSDS
Mfg CAD Models 258.f3d
258.stp
HTML Datasheet 503562 1200mAh Specification
Online Catalog Lithium Ion Battery
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size -
Voltage - Rated 3.7V
Capacity 1.2Ah
Size / Dimension 1.34" L x 2.44" W x 0.20" H (34.0mm x 62.0mm x 5.0mm)
Termination Style JST PH Connector
Discharge Rate -
Shelf Life -
Standard Charge Current -
Standard Charge Time -
Weight 23 g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1578

BATTERY LITHIUM 3.7V 500MAH

Adafruit Industries LLC

$7.95000 Details

PRT-13813

BATTERY LITHIUM 3.7V 1AH

SparkFun Electronics

$9.95000 Details

2011

BATTERY LITHIUM 3.7V 2AH

Adafruit Industries LLC

$12.50000 Details

2687

FONA 3G CELLULAR BRKOUT AMERICAN

Adafruit Industries LLC

$79.95000 Details

4410

LIPOLY BATTERY CHARGER W/USB C

Adafruit Industries LLC

$5.95000 Details

1944

RECHARGEABLE 5V LIPO USB BOOST

Adafruit Industries LLC

$14.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1838
258AD
258AD-ND
258B