USD
Favorite

2519 26 AWG Hook-Up Wire Gray 600V 25.00' (7.62m)
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1651-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2519
Copy  
Description HOOK-UP STRND 26AWG 600V GRY 25'
Copy  
Detailed Description

26 AWG Hook-Up Wire Gray 600V 25.00' (7.62m)

Copy  
Documents & Media
Datasheets 2519
Online Catalog Stranded Hook-Up Wire, Silicone Insulation
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 26 AWG
Conductor Strand -
Conductor Material -
Jacket (Insulation) Material Silicone
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness -
Length 25.00' (7.62m)
Voltage 600V
Operating Temperature -60°C ~ 200°C
Jacket Color Gray
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2517

HOOK-UP STRND 26AWG 600V BLK 25'

Adafruit Industries LLC

$4.95000 Details

2513

HOOK-UP STRND 26AWG 600V RED 25'

Adafruit Industries LLC

$4.95000 Details

2516

HOOK-UP STRND 26AWG GREEN 25'

Adafruit Industries LLC

$4.95000 Details

2515

HOOK-UP STRND 26AWG 600V YEL 25'

Adafruit Industries LLC

$4.95000 Details

2514

HOOK-UP STRND 26AWG 600V BLU 25'

Adafruit Industries LLC

$4.95000 Details

2518

HOOK-UP STRND 26AWG WHITE 25'

Adafruit Industries LLC

$4.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1651