USD
Favorite

2517 26 AWG Hook-Up Wire Black 600V 25.00' (7.62m)
Price & Procurement
146 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1649-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2517
Copy  
Description HOOK-UP STRND 26AWG 600V BLK 25'
Copy  
Detailed Description

26 AWG Hook-Up Wire Black 600V 25.00' (7.62m)

Copy  
Documents & Media
Datasheets 2517
Online Catalog Stranded Hook-Up Wire, Silicone Insulation
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 26 AWG
Conductor Strand -
Conductor Material -
Jacket (Insulation) Material Silicone
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness -
Length 25.00' (7.62m)
Voltage 600V
Operating Temperature -60°C ~ 200°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2518

HOOK-UP STRND 26AWG WHITE 25'

Adafruit Industries LLC

$4.95000 Details

2513

HOOK-UP STRND 26AWG 600V RED 25'

Adafruit Industries LLC

$4.95000 Details

2514

HOOK-UP STRND 26AWG 600V BLU 25'

Adafruit Industries LLC

$4.95000 Details

44A0111-26-0-US

HOOK-UP STRND 26AWG BLK FEET

TE Connectivity Raychem Cable Protection

$1.13000 Details

2006

HOOK-UP STRND 30AWG WHITE 6.56'

Adafruit Industries LLC

$0.75000 Details

3132-22-1-0500-001-1-TS

HOOK-UP STRND 22AWG 300V BLK 50'

CNC Tech

$12.74000 Details
Additional Resources
Standard Package 1
Other Names 1528-1649