USD
Favorite

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.50000 $12.50

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1857-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2011
Copy  
Description BATTERY LITHIUM 3.7V 2AH
Copy  
Detailed Description

3.7V Lithium-Ion Battery Rechargeable (Secondary) 2Ah

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size -
Voltage - Rated 3.7V
Capacity 2Ah
Size / Dimension 2.36" L x 1.42" W x 0.28" H (60.0mm x 36.0mm x 7.0mm)
Termination Style JST PH Connector
Discharge Rate 500mA
Shelf Life -
Standard Charge Current 500mA
Standard Charge Time -
Weight 34 g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

258

BATTERY LITHIUM 3.7V 1.2AH

Adafruit Industries LLC

$9.95000 Details

328

BATTERY LITHIUM 3.7V 2.5AH

Adafruit Industries LLC

$14.95000 Details

2465

BOARD PWRBOOST1000 5V LIPO USB

Adafruit Industries LLC

$19.95000 Details

PRT-13813

BATTERY LITHIUM 3.7V 1AH

SparkFun Electronics

$9.95000 Details

LP103450JH + PCM + WIRES 70MM

BATT LITH POLY 1S1P 1900MAH 3.7V

Jauch Quartz

$18.02000 Details

2830

FEATHER STACKING HEADERS FML

Adafruit Industries LLC

$1.25000 Details
Additional Resources
Standard Package 1
Other Names 1528-1857
LP803860