Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N6481-E3/96 Datasheet 1N6481-E3/96 - Vishay Semiconductor Diodes Division 1N6481-E3/96GITR-ND DIODE GEN PURP 400V 1A DO213AB 4,500 - Immediate Available: 4,500 $0.11322 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
SUPERECTIFIER® Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 8pF @ 4V, 1MHz Surface Mount DO-213AB, MELF (Glass) DO-213AB -65°C ~ 175°C
1N6481-E3/96 Datasheet 1N6481-E3/96 - Vishay Semiconductor Diodes Division 1N6481-E3/96GICT-ND DIODE GEN PURP 400V 1A DO213AB 4,595 - Immediate Available: 4,595 $0.38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SUPERECTIFIER® Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 8pF @ 4V, 1MHz Surface Mount DO-213AB, MELF (Glass) DO-213AB -65°C ~ 175°C
1N6481-E3/96 Datasheet 1N6481-E3/96 - Vishay Semiconductor Diodes Division 1N6481-E3/96GIDKR-ND DIODE GEN PURP 400V 1A DO213AB 4,595 - Immediate Available: 4,595 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SUPERECTIFIER® Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 8pF @ 4V, 1MHz Surface Mount DO-213AB, MELF (Glass) DO-213AB -65°C ~ 175°C
Results per Page
Page 1/1

08:30:15 6/24/2019