USD
Favorite

1995 5.25V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
4,924 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.00000 $9.00
5 8.55000 $42.75
10 8.32500 $83.25
25 7.87520 $196.88
50 7.42500 $371.25
100 7.20000 $720.00
250 6.75000 $1,687.50
500 6.30000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2436-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1995
Copy  
Description AC/DC WALL MOUNT ADAPTER 5.25V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5.25V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets C688-13917
Online Catalog 1995
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 110 ~ 220 VAC
Voltage - Output 5.25V
Current - Output (Max) 2.4A
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency 80%
Operating Temperature 0°C ~ 40°C
Output Connector USB Micro
Cord Length 70.9" (1.80m)
Input Connector NEMA 1-15P
Size / Dimension 2.99" L x 1.14" W x 1.85" H (76.0mm x 29.0mm x 47.0mm)
Approval Agency CE, cULus
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Kits

3644

ADABOX005-BREAK FOR PI

Adafruit Industries LLC

$69.95000 Details
For Use With

1410

ONION PI PACK

Adafruit Industries LLC

$87.44000 Details
You May Also Be Interested In

T5989DV

AC/DC WALL MNT ADAPTER 5.1V 13W

Raspberry Pi

$13.58000 Details

SWI10-5-N-MUB

AC/DC WALL MOUNT ADAPTER 5V 10W

CUI Inc.

$8.50000 Details

4298

AC/DC WALL MNT ADAPTER 5.1V 15W

Adafruit Industries LLC

$11.77000 Details

1979

STACKING HEADER RASPBERRY PI

Adafruit Industries LLC

$2.95000 Details

102110417

NVIDIA JETSON NANO DEV KIT-B01

Seeed Technology Co., Ltd

$121.13000 Details

3775

RASPBERRY PI 3 MOD B+ BCM2837B0

Adafruit Industries LLC

$43.75000 Details
Additional Resources
Standard Package 1
Other Names 1528-2436