USD
Favorite

1609 Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Price & Procurement
229 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1195-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1609
Copy  
Description BREADBOARD GENERAL PURPOSE PTH
Copy  
Detailed Description

Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series Perma-Proto
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Plated Through Hole (PTH)
Pitch -
Circuit Pattern 5 Hole Pad (Both Sides)
Edge Contacts -
Hole Diameter 0.047" (1.19mm)
Size / Dimension 3.20" L x 2.00" W (81.3mm x 50.8mm)
Board Thickness 0.063" (1.60mm)
Material FR4 Epoxy Glass
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1608

BREADBOARD GENERAL PURPOSE PTH

Adafruit Industries LLC

$2.95000 Details

1606

BREADBOARD GENERAL PURPOSE PTH

Adafruit Industries LLC

$6.95000 Details

64

BREADBOARD TERM STRIP 3.40X2.20"

Adafruit Industries LLC

$5.00000 Details

571

BREADBOARD GEN PURP PTH 1=3

Adafruit Industries LLC

$12.50000 Details

FIT0096

BREADBRD TERM STRIP 3.20X2.00"

DFRobot

$2.93000 Details

SBB206

BREADBOARD GENERAL PURPOSE PTH

Chip Quik Inc.

$2.49000 Details
Additional Resources
Standard Package 1
Other Names 1528-1195