USD
Favorite

1512 Intermittent Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount
Price & Procurement
116 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1191-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1512
Copy  
Description SOLENOID PULL 12V
Copy  
Detailed Description

Intermittent Duty Solenoid Closed Frame (Pull) Type Stroke 12VDC Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Technology Electromechanical
Type Closed Frame (Pull)
Duty Cycle Intermittent
Voltage - Rated 12VDC
Stroke Length -
DC Resistance (DCR) -
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Wire Leads with Connector
Size / Dimension 2.110" L x 0.945" W x 1.102" H (53.57mm x 24.00mm x 28.00mm)
Diameter - Shaft 0.394" (10.00mm)
Shaft Detail Slanted Slug
Weight 0.324 lb (146.96 g)
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

412

SOLENOID PULL 12V

Adafruit Industries LLC

$7.50000 Details

FIT0620

ELECTRIC SOLENOID LOCK

DFRobot

$7.98000 Details

3992

MEDIUM PUSH-PULL SOLENOID - 5V O

Adafruit Industries LLC

$7.50000 Details

59001

SOLENOID VALVE DC 12V/0520E

Makeblock Co., LTD.

$5.19000 Details

3910

PERISTALTIC LIQUID PUMP WITH SIL

Adafruit Industries LLC

$24.95000 Details

1150

PERISTALTIC PUMP W/SILICON TUBE

Adafruit Industries LLC

$24.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1191