USD
Favorite

1143 Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1084-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1143
Copy  
Description SERVOMOTOR RC 5V HIGH TORQUE
Copy  
Detailed Description

Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC

Copy  
Documents & Media
Datasheets 1143
Design Resources What is a Servo Motor & Control with Arduinos
Driving Servo Motors
HTML Datasheet 1143
Online Catalog Servo Motors
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Type DC Motor
Function Servomotor, RC (Hobby)
Motor Type Positional Rotation
Voltage - Rated 5VDC
RPM -
Torque - Rated (oz-in / mNm) 30.5 / 215.4
Power - Rated -
Encoder Type -
Size / Dimension Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm)
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Wire Leads with Connector
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approval Agency -
Weight 0.03 lb (13.61 g)
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1142

SERVOMOTOR RC 5V HIGH TORQUE

Adafruit Industries LLC

$19.95000 Details

3416

16-CHANNEL PWM / SERVO BONNET FO

Adafruit Industries LLC

$9.95000 Details

169

SERVOMOTOR RC 5V TOWERPRO

Adafruit Industries LLC

$5.95000 Details

2307

SERVOMOTOR RC 6V HP/TORQUE METAL

Adafruit Industries LLC

$11.95000 Details

412

SOLENOID PULL 12V

Adafruit Industries LLC

$7.50000 Details

31311S

HS-311 STANDARD ECONOMY

Hitec Commercial Solutions

$11.99000 Details
Additional Resources
Standard Package 1
Other Names 1428-1084
1428-1084-ND
1528-1084
TOWERPRO MG90D