USD

Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
107AXZ050M Datasheet 107AXZ050M - Illinois Capacitor 1572-1038-2-ND 107AXZ050M SMD E-CAP LOW Z 3,000 - Immediate
15,000 - Factory Stock
Available: 3,000
$0.28018 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
AXZ Active 100µF ±20% 50V 2.321Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 150mA @ 120Hz 300mA @ 100kHz
-
-
0.315" Dia (8.00mm) 0.417" (10.60mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
107AXZ050M Datasheet 107AXZ050M - Illinois Capacitor 1572-1038-1-ND 107AXZ050M SMD E-CAP LOW Z 3,256 - Immediate
15,000 - Factory Stock
Available: 3,256
$0.80000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
AXZ Active 100µF ±20% 50V 2.321Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 150mA @ 120Hz 300mA @ 100kHz
-
-
0.315" Dia (8.00mm) 0.417" (10.60mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
107AXZ050M Datasheet 107AXZ050M - Illinois Capacitor 1572-1038-6-ND 107AXZ050M SMD E-CAP LOW Z 3,256 - Immediate
15,000 - Factory Stock
Available: 3,256
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
AXZ Active 100µF ±20% 50V 2.321Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 150mA @ 120Hz 300mA @ 100kHz
-
-
0.315" Dia (8.00mm) 0.417" (10.60mm) 0.327" L x 0.327" W (8.30mm x 8.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

22:06:23 11/19/2019