USD

Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
106AXZ035M Datasheet 106AXZ035M - Illinois Capacitor 1572-1282-2-ND 106AXZ035M CAP ALUM 10UF 20% 35V SMD 2,000 - Factory Stock $0.11322 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
AXZ Active 10µF ±20% 35V 19.89Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 75mA @ 120Hz 150mA @ 100kHz 760 mOhms
-
0.197" Dia (5.00mm) 0.217" (5.50mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
106AXZ035M Datasheet 106AXZ035M - Illinois Capacitor 1572-1282-1-ND 106AXZ035M CAP ALUM 10UF 20% 35V SMD 1,115 - Immediate
3,980 - Factory Stock
Available: 1,115
$0.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
AXZ Active 10µF ±20% 35V 19.89Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 75mA @ 120Hz 150mA @ 100kHz 760 mOhms
-
0.197" Dia (5.00mm) 0.217" (5.50mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
106AXZ035M Datasheet 106AXZ035M - Illinois Capacitor 1572-1282-6-ND 106AXZ035M CAP ALUM 10UF 20% 35V SMD 1,115 - Immediate
3,980 - Factory Stock
Available: 1,115
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
AXZ Active 10µF ±20% 35V 19.89Ohm @ 120Hz 2000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 75mA @ 120Hz 150mA @ 100kHz 760 mOhms
-
0.197" Dia (5.00mm) 0.217" (5.50mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

02:56:08 11/20/2019