USD
Favorite

Photo Not Available
0671-0-15-15-12-27-10-0 Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Price & Procurement
105 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08400 $10.84
25 1.02000 $25.50
50 0.97760 $48.88
100 0.93500 $93.50
250 0.85000 $212.50
500 0.76500 $382.50
1,000 0.68000 $680.00
2,500 0.61625 $1,540.63

Submit a request for quotation on quantities greater than those displayed.

0671-0-15-15-12-27-10-0

Datasheet
Digi-Key Part Number ED11358-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0671-0-15-15-12-27-10-0
Copy  
Description CONN PIN RCPT .015-.022 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder

Copy  
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Online Catalog Mill-Max Manufacturing Corp
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0671
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.155" (3.94mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.043" (1.09mm)
Mounting Hole Diameter 0.063" (1.60mm)
Flange Diameter 0.094" (2.39mm)
Tail Diameter -
Socket Depth 0.130" (3.30mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 0671-015151227100
0671-015151227100-ND
0671015151227100
671015151227100
ED11358