USD
Favorite

Photo Not Available
0459110007 12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Price & Procurement
674 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 $13.71
10 12.46000 $124.60
25 12.14840 $303.71
50 11.21400 $560.70
100 10.59100 $1,059.10
250 9.65652 $2,414.13
500 9.03350 $4,516.75
1,000 8.28590 $8,285.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0459110007

Datasheet
Digi-Key Part Number WM22498-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0459110007
Copy  
Description CONN EDGE DUAL FMALE 12POS 0.508
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black

Copy  
Documents & Media
Datasheets 45911 Series Drawing
Environmental Information 459110007 RoHS Cert of Compliance
Mfg CAD Models 45911-0007.stp
PCN Design/Specification Multiple Devices Drawing Correction 09/May/2019
PCN Assembly/Origin 4571y,4584y,4591y 15/Oct/2015
3D Drawings 45911-0007.pdf
Online Catalog EXTreme PowerEdge Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Extreme Power Edge 45911
Packaging Bulk 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 2; 2; 8
Number of Positions 12 (8 + 4 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.508" (12.90mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 105°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 680
Other Names 0459-11-0007
045911-0007
0459110007-ND
459-11-0007
45911-0007
459110007
WM22498