USD
Favorite

Price & Procurement
9,679 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28900 $2.89
25 0.24800 $6.20
50 0.21080 $10.54
100 0.20260 $20.26
250 0.18196 $45.49
500 0.17368 $86.84
1,000 0.14473 $144.73
2,500 0.13232 $330.80

Submit a request for quotation on quantities greater than those displayed.

0415-0-15-80-16-27-10-0

Datasheet
Digi-Key Part Number ED1291-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0415-0-15-80-16-27-10-0
Copy  
Description CONN PIN RCPT .022-.034 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder

Copy  
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Mfg CAD Models DWM-17-52-TM-D-305
Online Catalog Mill-Max Manufacturing Corp
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 415
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.190" (4.83mm)
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter 0.063" (1.60mm)
Flange Diameter 0.078" (1.98mm)
Tail Diameter -
Socket Depth 0.165" (4.19mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLW-110-01-G-S

CONN RCPT 10POS 0.1 GOLD PCB

Samtec Inc.

$1.63000 Details

M80-8531642

CONN HEADER VERT 16POS 2MM

Harwin Inc.

$4.63000 Details
Additional Resources
Standard Package 500
Other Names 0415015801627100
ED1291