Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
04025U270FAT2A Datasheet 04025U270FAT2A - AVX Corporation 478-10150-2-ND CAP CER 27PF 50V NP0 0402 0 Available: 0
Standard Lead Time 16 Weeks
$0.08006 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
U Active 27pF ±1% 50V C0G, NP0 -55°C ~ 125°C Ultra Low ESR
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
04025U270FAT2A Datasheet 04025U270FAT2A - AVX Corporation 478-10150-1-ND CAP CER 27PF 50V NP0 0402 10 - Immediate Available: 10 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
U Active 27pF ±1% 50V C0G, NP0 -55°C ~ 125°C Ultra Low ESR
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
04025U270FAT2A Datasheet 04025U270FAT2A - AVX Corporation 478-10150-6-ND CAP CER 27PF 50V NP0 0402 10 - Immediate Available: 10 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
U Active 27pF ±1% 50V C0G, NP0 -55°C ~ 125°C Ultra Low ESR
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Results per Page
Page 1/1

10:09:55 6/19/2019