USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.33700 $3.37
25 0.28920 $7.23
50 0.24580 $12.29
100 0.23620 $23.62
250 0.21208 $53.02
500 0.20244 $101.22
1,000 0.16870 $168.70
2,500 0.15424 $385.60

Submit a request for quotation on quantities greater than those displayed.

0300-2-15-01-47-27-10-0

Datasheet
Digi-Key Part Number ED5010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0300-2-15-01-47-27-10-0
Copy  
Description CONN PIN RCPT .025-.037 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder

Copy  
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
HTML Datasheet Pin Receptacles (in.)
Online Catalog Mill-Max Manufacturing Corp
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0300
Packaging Bulk 
Part Status Active
Tail Type Standard Tail
Termination Solder
Length - Overall 0.397" (10.08mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter 0.042" (1.07mm)
Flange Diameter 0.078" (1.98mm)
Tail Diameter 0.040" (1.02mm)
Socket Depth 0.180" (4.57mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0300-2-15-15-47-27-10-0

CONN PIN RCPT .025-.037 SOLDER

Mill-Max Manufacturing Corp.

$0.43000 Details
Additional Resources
Standard Package 500
Other Names 00300215014727100
0300-2-15-01-47-27-1
0300-2-15-01-4727100
0300215014727100
300215014727100
ED5010