USD
Favorite

Price & Procurement
12,814 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.25200 $2.52
100 0.17450 $17.45
500 0.14762 $73.81
1,000 0.12078 $120.78
5,000 0.10736 $536.80
10,000 0.09730 $972.95

Submit a request for quotation on quantities greater than those displayed.

0022035045

Datasheet
Digi-Key Part Number WM18888-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022035045
Copy  
Description CONN HEADER VERT 4POS 2.5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.098" (2.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-SPOX 5267
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length 0.350" (8.89mm)
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Part Number 002203
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0766500167

KIT CONN MINI-SPOX 2.5MM

Molex

$45.35000 Details
Mating Products

0050375043

CONN HOUSING 4POS 2.5MM SHROUD

Molex

$0.18000 Details

0022433040

CONN RCPT 4POS IDC 24-26AWG TIN

Molex

$0.34220 Details
You May Also Be Interested In

0022035025

CONN HEADER VERT 2POS 2.5MM

Molex

$0.50000 Details

0022035035

CONN HEADER VERT 3POS 2.5MM

Molex

$0.23000 Details

0050375043

CONN HOUSING 4POS 2.5MM SHROUD

Molex

$0.18000 Details

0008701039

CONN SOCKET 22-28AWG CRIMP TIN

Molex

$0.10000 Details

0050375023

CONN HOUSING 2POS 2.5MM SHROUD

Molex

$0.15000 Details

0022057045

CONN HEADER R/A 4POS 2.5MM

Molex

$0.28000 Details
Additional Resources
Standard Package 20,000
Other Names 22-03-5045
22-03-5045-ND
22035045
5267-04A
WM18888