USD
Product Index > Isolators > Isolators - Gate Drivers

Isolators - Gate Drivers

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining

PS9506
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
Minimum Quantity Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
PS9506L3-AX Datasheet PS9506L3-AX - CEL PS9506L3-AX-ND PS9506L3-AX OPTOISO 5KV GATE DRIVER 8DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Bulk
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 25kV/µs 400ns, 400ns 250ns 50ns, 50ns 400mA, 400mA 600mA 1.56V 25mA 10V ~ 30V -40°C ~ 110°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, SEMKO, UL
PS9506L3-V-AX Datasheet PS9506L3-V-AX - CEL PS9506L3-V-AX-ND PS9506L3-V-AX OPTOISO 5KV GATE DRIVER 8DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Bulk
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 25kV/µs 400ns, 400ns 250ns 50ns, 50ns 400mA, 400mA 600mA 1.56V 25mA 10V ~ 30V -40°C ~ 110°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, SEMKO, UL, VDE
PS9506L3-E3-AX Datasheet PS9506L3-E3-AX - CEL PS9506L3-E3-AX-ND PS9506L3-E3-AX OPTOISO 5KV GATE DRIVER 8DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 25kV/µs 400ns, 400ns 250ns 50ns, 50ns 400mA, 400mA 600mA 1.56V 25mA 10V ~ 30V -40°C ~ 110°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, SEMKO, UL
PS9506L3-V-E3-AX Datasheet PS9506L3-V-E3-AX - CEL PS9506L3-V-E3-AX-ND PS9506L3-V-E3-AX OPTOISO 5KV GATE DRIVER 8DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 25kV/µs 400ns, 400ns 250ns 50ns, 50ns 400mA, 400mA 600mA 1.56V 25mA 10V ~ 30V -40°C ~ 110°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, SEMKO, UL, VDE
PS9506-AX Datasheet PS9506-AX - CEL PS9506-AX-ND PS9506-AX OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Discontinued at Digi-Key
-
Bulk
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 25kV/µs 400ns, 400ns 250ns 50ns, 50ns 400mA, 400mA 600mA 1.56V 25mA 10V ~ 30V -40°C ~ 110°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, SEMKO, UL
Results per Page
Page 1/1

13:00:25 9/25/2020