Product Index > Isolators > Optoisolators - Logic Output

Results: 8
8 Remaining
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
8 Remaining

PS9303L
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS9303L-AX Datasheet PS9303L-AX - CEL PS9303L-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 133 - Immediate Available: 133 $4.20000 1 Minimum: 1 Bulk? NEPOC Active 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9303L2-AX Datasheet PS9303L2-AX - CEL PS9303L2-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Bulk? NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9303L-E3-AX Datasheet PS9303L-E3-AX - CEL PS9303L-E3-AXTR-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9303L2-V-AX Datasheet Photo Not Available PS9303L2-V-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Strip NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SMD
PS9303L-V-AX Datasheet Photo Not Available PS9303L-V-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Strip NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9303L2-E3-AX Datasheet Photo Not Available PS9303L2-E3-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)? NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SMD
PS9303L2-V-E3-AX Datasheet Photo Not Available PS9303L2-V-E3-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)? NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SMD
PS9303L-V E3-AX Datasheet Photo Not Available PS9303L-VE3-AX-ND OPTOISO 5KV PUSH PULL 6DIP GW 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)? NEPOC Discontinued at Digi-Key 1 1/0 5000Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 1Mbps 500ns, 550ns 120ns, 90ns 1.6V 20mA 4.5V ~ 20V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
Results per Page
Page 1/1

07:54:31 5/22/2019