Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
10 Remaining

PS8802-2
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
Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS8802-2-F3-AX Datasheet PS8802-2-F3-AX - CEL PS8802-2-F3-AXTR-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 1,500 - Immediate Available: 1,500 $2.06150
-
Tape & Reel (TR)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F3-AX Datasheet PS8802-2-F3-AX - CEL PS8802-2-F3-AXCT-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 2,366 - Immediate Available: 2,366 $5.12000
-
Cut Tape (CT)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F3-AX Datasheet PS8802-2-F3-AX - CEL PS8802-2-F3-AXDKR-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 2,366 - Immediate Available: 2,366 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-AX Datasheet PS8802-2-AX - CEL PS8802-2-AX-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 22 - Immediate Available: 22 $4.71000
-
Strip
Alternate Packaging
NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F3-A Datasheet PS8802-2-F3-A - CEL PS8802-2TR-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? NEPOC Obsolete 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F3-A Datasheet PS8802-2-F3-A - CEL PS8802-2CT-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? NEPOC Obsolete 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-A Datasheet PS8802-2-A - CEL PS8802-2-A-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Obsolete
-
Bulk? NEPOC Obsolete 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F4-A Datasheet PS8802-2-F4-A - CEL PS8802-2-F4-A-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? NEPOC Obsolete 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-F4-AX Datasheet PS8802-2-F4-AX - CEL PS8802-2-F4-AX-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS8802-2-V-F3-AX Datasheet PS8802-2-V-F3-AX - CEL PS8802-2-V-F3-AX-ND OPTOISO 2.5KV 2CH TRANS 8SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)? NEPOC Discontinued at Digi-Key 2 2500Vrms 15% @ 16mA 45% @ 16mA 300ns, 600ns
-
DC Transistor 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
Results per Page
Page 1/1

09:59:50 5/21/2019