USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining

PS8501
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS8501-AX Datasheet PS8501-AX - CEL PS8501-AX-ND PS8501-AX OPTOISO 5KV TRANS W/BASE 8DIP 28 - Immediate Available: 28 $2.80000
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm)
-
PS8501L3-AX Datasheet PS8501L3-AX - CEL PS8501L3-AX-ND PS8501L3-AX OPTOISO 5KV TRANS W/BASE 8SMD 70 - Immediate Available: 70 $4.50000
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
PS8501L2-AX Datasheet PS8501L2-AX - CEL PS8501L2-AX-ND PS8501L2-AX OPTOISO 5KV TRANS W/BASE 8SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
PS8501L2-E3-AX Datasheet PS8501L2-E3-AX - CEL PS8501L2-E3-AX-ND PS8501L2-E3-AX OPTOISO 5KV TRANS W/BASE 8SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
PS8501L2-V-E3-AX Datasheet PS8501L2-V-E3-AX - CEL PS8501L2-V-E3-AX-ND PS8501L2-V-E3-AX OPTOISO 5KV TRANS W/BASE 8SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
PS8501L3-E3-AX Datasheet PS8501L3-E3-AX - CEL PS8501L3-E3-AX-ND PS8501L3-E3-AX OPTOISO 5KV TRANS W/BASE 8SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
Alternate Packaging
NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
PS8501L1-AX Datasheet Photo Not Available PS8501L1-AX-ND PS8501L1-AX OPTOISO 5KV TRANS W/BASE 8DIP 0 Available: 0
Discontinued at Digi-Key
-
Bulk NEPOC Discontinued at Digi-Key 1 5000Vrms 15% @ 16mA
-
220ns, 350ns
-
DC Transistor with Base 35V 8mA 1.7V 25mA
-
-55°C ~ 100°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
Results per Page
Page 1/1

12:46:58 9/25/2020