USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

PS2841-4A
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2841-4A-F3-A Datasheet PS2841-4A-F3-A - CEL PS2841-4ATR-ND
PS2841-4A-F3-A OPTOISO 1.5KV 4CH TRANS 12BSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) NEPOC Obsolete 4 1500Vrms 100% @ 1mA 400% @ 1mA
-
20µs, 110µs DC Transistor 70V 20mA 1.1V 20mA 300mV -40°C ~ 100°C Surface Mount 12-BSOP (0.173", 4.40mm Width) 12-SSOP
PS2841-4A-AX Datasheet PS2841-4A-AX - CEL PS2841-4A-AX-ND PS2841-4A-AX OPTOISO 1.5KV 4CH TRANS 12BSOP 0 Available: 0
Discontinued at Digi-Key
-
Strip NEPOC Discontinued at Digi-Key 4 1500Vrms 100% @ 1mA 400% @ 1mA
-
20µs, 110µs DC Transistor 70V 20mA 1.1V 20mA 300mV -40°C ~ 100°C Surface Mount 12-BSOP (0.173", 4.40mm Width) 12-SSOP
PS2841-4A-F3-AX Datasheet PS2841-4A-F3-AX - CEL PS2841-4A-F3-AX-ND PS2841-4A-F3-AX OPTOISO 1.5KV 4CH TRANS 12BSOP 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 4 1500Vrms 100% @ 1mA 400% @ 1mA
-
20µs, 110µs DC Transistor 70V 20mA 1.1V 20mA 300mV -40°C ~ 100°C Surface Mount 12-BSOP (0.173", 4.40mm Width) 12-SSOP
Results per Page
Page 1/1

01:03:22 9/30/2020