USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

PS2815-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2815-1-F3 Datasheet PS2815-1-F3 - CEL PS2815-1TR-ND PS2815-1-F3 OPTOISOLATOR 2.5KV TRANS 4SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) NEPOC Obsolete 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
PS2815-1-F3-A Datasheet PS2815-1-F3-A - CEL PS2815-1-F3-A-ND PS2815-1-F3-A OPTOISOLATOR 2.5KV TRANS 4-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
PS2815-1-A Datasheet PS2815-1-A - CEL PS2815-1-A-ND PS2815-1-A OPTOISOLATOR 2.5KV TRANS 4-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Strip NEPOC Discontinued at Digi-Key 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
PS2815-1-F3-L-A Datasheet PS2815-1-F3-L-A - CEL PS2815-1-F3-L-A-ND PS2815-1-F3-L-A OPTOISOLATOR 2.5KV TRANS 4SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
PS2815-1-L-A Datasheet PS2815-1-L-A - CEL PS2815-1-L-A-ND PS2815-1-L-A OPTOISOLATOR 2.5KV TRANS 4SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
PS2815-1-V-F3-A Datasheet PS2815-1-V-F3-A - CEL PS2815-1-V-F3-A-ND PS2815-1-V-F3-A OPTOISOLATOR 2.5KV TRANS 4SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs AC, DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
Results per Page
Page 1/1

17:48:44 9/24/2020