USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining

PS2811-4
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2811-4 Datasheet PS2811-4 - CEL PS2811-4-ND PS2811-4 OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Obsolete
-
Tube NEPOC Obsolete 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-F3 Datasheet PS2811-4-F3 - CEL PS2811-4TR-ND PS2811-4-F3 OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) NEPOC Obsolete 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-A Datasheet PS2811-4-A - CEL PS2811-4A-ND PS2811-4-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-V-F3-A Datasheet PS2811-4-V-F3-A - CEL PS2811-4-V-F3-A-ND PS2811-4-V-F3-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-V-A Datasheet PS2811-4-V-A - CEL PS2811-4-V-A-ND PS2811-4-V-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-F3-A Datasheet PS2811-4-F3-A - CEL PS2811-4ATR-ND PS2811-4-F3-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-F3-A Datasheet PS2811-4-F3-A - CEL PS2811-4ACT-ND PS2811-4-F3-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT) NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2811-4-F3-A Datasheet PS2811-4-F3-A - CEL PS2811-4ADKR-ND PS2811-4-F3-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel® NEPOC Discontinued at Digi-Key 4 2500Vrms 100% @ 1mA 400% @ 1mA
-
4µs, 5µs DC Transistor 40V 40mA 1.15V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
Results per Page
Page 1/1

02:20:35 9/30/2020