USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current Transfer Ratio (Min)
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

PS2801C-4
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2801C-4-A Datasheet PS2801C-4-A - CEL PS2801C-4-A-ND PS2801C-4-A OPTOISO 2.5KV 4CH TRANS 16SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tube
-
Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801C-4-F3-A Datasheet PS2801C-4-F3-A - CEL PS2801C-4-F3-ATR-ND PS2801C-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801C-4-F3-A Datasheet PS2801C-4-F3-A - CEL PS2801C-4-F3-ACT-ND PS2801C-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801C-4-F3-A Datasheet PS2801C-4-F3-A - CEL PS2801C-4-F3-ADKR-ND PS2801C-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801C-4-M-A Datasheet PS2801C-4-M-A - CEL PS2801C-4-M-A-ND PS2801C-4-M-A OPTOISO 2.5KV 4CH TRANS 16SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tube
-
Discontinued at Digi-Key 4 2500Vrms 100% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801C-4-F3-M-A Datasheet Photo Not Available PS2801C-4-F3-M-A-ND PS2801C-4-F3-M-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 4 2500Vrms 100% @ 5mA 400% @ 5mA 10µs, 7µs 5µs, 7µs DC Transistor 80V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SMD
Results per Page
Page 1/1

02:12:54 9/30/2020