USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

PS2801A-4
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2801A-4-A Datasheet PS2801A-4-A - CEL PS2801A-4-A-ND PS2801A-4-A OPTOISO 2.5KV 4CH TRANS 16SOIC 1 - Immediate Available: 1 $3.63000
-
Tube NEPOC Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA
-
5µs, 7µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width)
-
PS2801A-4-F3-A Datasheet PS2801A-4-F3-A - CEL PS2801A-4-F3-A-ND PS2801A-4-F3-A OPTOISO 2.5KV 4CH TRANS 16SOIC 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
Alternate Packaging
NEPOC Discontinued at Digi-Key 4 2500Vrms 50% @ 5mA 400% @ 5mA
-
5µs, 7µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width)
-
Results per Page
Page 1/1

02:15:40 9/30/2020