USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining

PS2801-4
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2801-4 Datasheet PS2801-4 - CEL PS2801-4-ND PS2801-4 OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Obsolete
-
Bulk
-
Obsolete 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-F3 Datasheet PS2801-4-F3 - CEL PS2801-4TR-ND PS2801-4-F3 OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-A Datasheet PS2801-4-A - CEL PS2801-4A-ND PS2801-4-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tube
-
Discontinued at Digi-Key 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-F4-A Datasheet PS2801-4-F4-A - CEL PS2801-4-F4-A-ND
PS2801-4-F4-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-F3-A Datasheet PS2801-4-F3-A - CEL PS2801-4ATR-ND PS2801-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-F3-A Datasheet PS2801-4-F3-A - CEL PS2801-4ACT-ND PS2801-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
PS2801-4-F3-A Datasheet PS2801-4-F3-A - CEL PS2801-4ADKR-ND PS2801-4-F3-A OPTOISO 2.5KV 4CH TRANS 16-SSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key 4 2500Vrms 80% @ 5mA 600% @ 5mA 6µs, 5µs 3µs, 5µs DC Transistor 80V 50mA 1.1V 50mA 300mV -55°C ~ 100°C Surface Mount 16-SOIC (0.173", 4.40mm Width) 16-SSOP
Results per Page
Page 1/1

01:15:53 9/30/2020