USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

PS2733-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2733-1-A Datasheet PS2733-1-A - CEL PS2733-1A-ND PS2733-1-A OPTOISOLATOR 2.5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 2500Vrms 1500% @ 1mA
-
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 50mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SOP
PS2733-1-F3-A Datasheet PS2733-1-F3-A - CEL PS2733-1ATR-ND PS2733-1-F3-A OPTOISOLATOR 2.5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 2500Vrms 1500% @ 1mA
-
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 50mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SOP
PS2733-1-V-A Datasheet PS2733-1-V-A - CEL PS2733-1-V-A-ND PS2733-1-V-A OPTOISOLATOR 2.5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 2500Vrms 1500% @ 1mA
-
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 50mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SOP
PS2733-1-V-F3-A Datasheet PS2733-1-V-F3-A - CEL PS2733-1-V-F3-A-ND PS2733-1-V-F3-A OPTOISOLATOR 2.5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 2500Vrms 1500% @ 1mA
-
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 50mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SOP
Results per Page
Page 1/1

02:45:07 9/30/2020