USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 4
4 Remaining
Filter Options:
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

PS2565-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2565-1-V-A Datasheet PS2565-1-V-A - CEL PS2565-1-VA-ND PS2565-1-V-A OPTOISOLATOR 5KV TRANS 4DIP 29 - Immediate Available: 29 $0.95000 1 Minimum: 1 Tube NEPOC Active 1 5000Vrms 80% @ 5mA 400% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2565-1-V Datasheet PS2565-1-V - CEL PS2565-1-V-ND PS2565-1-V OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Obsolete
-
Tube NEPOC Obsolete 1 5000Vrms 80% @ 5mA 400% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2565-1 Datasheet PS2565-1 - CEL PS2565-1-ND PS2565-1 OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Obsolete
-
Tube NEPOC Obsolete 1 5000Vrms 80% @ 5mA 400% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2565-1-A Datasheet PS2565-1-A - CEL PS2565-1A-ND PS2565-1-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 400% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
Results per Page
Page 1/1

06:52:03 7/4/2020