USD

Photo Not Available
PS2561F-1Y-K-A Optoisolator Transistor Output 5000Vrms 1 Channel
Non-Stock

PS2561F-1Y-K-A

Datasheet
Digi-Key Part Number PS2561F-1Y-K-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS2561F-1Y-K-A
Copy  
Description OPTOISOLATOR 5KV TRANS 4DIP
Copy  
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series -
Packaging Bulk 
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 300% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100