USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current Transfer Ratio (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

PS2561BL2-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2561BL2-1-V-Q-A Datasheet PS2561BL2-1-V-Q-A - CEL PS2561BL2-1-V-Q-A-ND PS2561BL2-1-V-Q-A OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 100% @ 5mA 200% @ 5mA
-
3µs, 5µs DC Transistor 80V 50mA 1.17V 40mA 300mV -55°C ~ 110°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2561BL2-1-V-E3-Q-A Datasheet PS2561BL2-1-V-E3-Q-A - CEL PS2561BL2-1-V-E3-Q-ACT-ND PS2561BL2-1-V-E3-Q-A OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
*
Discontinued at Digi-Key 1 5000Vrms 100% @ 5mA 200% @ 5mA
-
3µs, 5µs DC Transistor 80V 50mA 1.17V 40mA 300mV -55°C ~ 110°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2561BL2-1-V-E3-Q-A Datasheet PS2561BL2-1-V-E3-Q-A - CEL PS2561BL2-1-V-E3-Q-ADKR-ND PS2561BL2-1-V-E3-Q-A OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
*
Discontinued at Digi-Key 1 5000Vrms 100% @ 5mA 200% @ 5mA
-
3µs, 5µs DC Transistor 80V 50mA 1.17V 40mA 300mV -55°C ~ 110°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2561BL2-1-A Datasheet PS2561BL2-1-A - CEL PS2561BL2-1-A-ND PS2561BL2-1-A OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 100% @ 5mA 400% @ 5mA
-
3µs, 5µs DC Transistor 80V 50mA 1.17V 40mA 300mV -55°C ~ 110°C Surface Mount 4-SMD, Gull Wing 4-SMD
Results per Page
Page 1/1

01:35:05 9/30/2020