USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining

PS2533L-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2533L-1-A Datasheet PS2533L-1-A - CEL PS2533L-1-A-ND PS2533L-1-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-E3-A Datasheet PS2533L-1-E3-A - CEL PS2533L-1-E3-A-ND
PS2533L-1-E3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) NEPOC Obsolete 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-K-A Datasheet PS2533L-1-K-A - CEL PS2533L-1-K-A-ND PS2533L-1-K-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-V-F3-A Datasheet PS2533L-1-V-F3-A - CEL PS2533L-1-V-F3-A-ND PS2533L-1-V-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-F3-K-A Datasheet PS2533L-1-F3-K-A - CEL PS2533L-1-F3-K-A-ND PS2533L-1-F3-K-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-V-A Datasheet PS2533L-1-V-A - CEL PS2533L-1-V-A-ND PS2533L-1-V-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-F3-A Datasheet PS2533L-1-F3-A - CEL PS2533L-1-F3-ATR-ND PS2533L-1-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-F3-A Datasheet PS2533L-1-F3-A - CEL PS2533L-1-F3-ACT-ND PS2533L-1-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT) NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2533L-1-F3-A Datasheet PS2533L-1-F3-A - CEL PS2533L-1-F3-ADKR-ND PS2533L-1-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® NEPOC Discontinued at Digi-Key 1 5000Vrms 1500% @ 1mA 6500% @ 1mA
-
100µs, 100µs DC Darlington 350V 150mA 1.15V 80mA 1V -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
Results per Page
Page 1/1

07:31:58 7/4/2020