USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Series
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

PS2514L-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2514L-1Y-A Datasheet PS2514L-1Y-A - CEL PS2514L-1Y-A-ND PS2514L-1Y-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 50% @ 5mA 200% @ 5mA
-
15µs, 15µs DC Darlington 40V 20mA 1.1V 30mA 350mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2514L-1Y-F3-A Datasheet PS2514L-1Y-F3-A - CEL PS2514L-1Y-F3-A-ND PS2514L-1Y-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) NEPOC Discontinued at Digi-Key 1 5000Vrms 50% @ 5mA 200% @ 5mA
-
15µs, 15µs DC Darlington 40V 20mA 1.1V 30mA 350mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2514L-1Y-V-F3-A Datasheet Photo Not Available PS2514L-1Y-V-F3-ATR-ND PS2514L-1Y-V-F3-A OPTOISOLATOR 5KV DARL 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 5000Vrms 50% @ 5mA 200% @ 5mA
-
15µs, 15µs DC Darlington 40V 20mA 1.1V 30mA 350mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
Results per Page
Page 1/1

19:59:21 7/9/2020