USD

PS2514-1Y-A Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Non-Stock

PS2514-1Y-A

Datasheet
Digi-Key Part Number PS2514-1Y-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS2514-1Y-A
Copy  
Description OPTOISOLATOR 5KV DARL 4DIP
Copy  
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series NEPOC
Packaging Tube 
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 15µs, 15µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 20mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 350mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names PS25141YA