Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining

PS2505L-1
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
Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2505L-1-A Datasheet PS2505L-1-A - CEL PS2505L-1A-ND OPTOISOLATOR 5KV TRANS 4SMD 2,221 - Immediate Available: 2,221 $0.95000
-
Tube? NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2505L-1 Datasheet PS2505L-1 - CEL PS2505L-1-ND OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Obsolete
-
Tube? NEPOC Obsolete 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2505L-1-E3-A Datasheet PS2505L-1-E3-A - CEL PS2505L-1-E3-A-ND OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
NEPOC Obsolete 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2505L-1-F3-A Datasheet PS2505L-1-F3-A - CEL PS2505L-1-F3-ATR-ND OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2505L-1-F3-A Datasheet PS2505L-1-F3-A - CEL PS2505L-1-F3-ACT-ND OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
PS2505L-1-F3-A Datasheet PS2505L-1-F3-A - CEL PS2505L-1-F3-ADKR-ND OPTOISOLATOR 5KV TRANS 4SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
Results per Page
Page 1/1

11:36:08 5/19/2019