USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 2
2 Remaining
Filter Options:
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

PS2505-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2505-1 Datasheet PS2505-1 - CEL PS2505-1-ND PS2505-1 OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Obsolete
-
Tube NEPOC Obsolete 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2505-1-A Datasheet PS2505-1-A - CEL PS2505-1A-ND PS2505-1-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 600% @ 5mA
-
3µs, 5µs AC, DC Transistor 80V 50mA 1.17V 80mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
Results per Page
Page 1/1

20:04:36 7/9/2020