USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 5
5 Remaining
Filter Options:
Part Status
Clear
Current Transfer Ratio (Min)
Clear
Current Transfer Ratio (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

PS2503-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2503-1 Datasheet PS2503-1 - CEL PS2503-1-ND PS2503-1 OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Obsolete
-
Tube NEPOC Obsolete 1 5000Vrms 100% @ 1mA 400% @ 1mA
-
20µs, 30µs DC Transistor 40V 30mA 1.1V 80mA 250mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2503-1-A Datasheet PS2503-1-A - CEL PS2503-1-A-ND PS2503-1-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 100% @ 1mA 400% @ 1mA
-
20µs, 30µs DC Transistor 40V 30mA 1.1V 80mA 250mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2503-1-K-A Datasheet PS2503-1-K-A - CEL PS2503-1-K-A-ND PS2503-1-K-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 200% @ 1mA 400% @ 1mA
-
20µs, 30µs DC Transistor 40V 30mA 1.1V 80mA 250mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2503-1-L-A Datasheet PS2503-1-L-A - CEL PS2503-1-L-A-ND PS2503-1-L-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 150% @ 1mA 300% @ 1mA
-
20µs, 30µs DC Transistor 40V 30mA 1.1V 80mA 250mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2503-1-M-A Datasheet PS2503-1-M-A - CEL PS2503-1-M-A-ND PS2503-1-M-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 100% @ 1mA 200% @ 1mA
-
20µs, 30µs DC Transistor 40V 30mA 1.1V 80mA 250mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
Results per Page
Page 1/1

07:24:25 7/4/2020