USD

Non-Stock

PS2502L-4-A

Datasheet
Digi-Key Part Number PS2502L-4-A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS2502L-4-A
Copy  
Description OPTOISO 5KV 4CH DARLINGTON 16SMD
Copy  
Detailed Description

Optoisolator Darlington Output 5000Vrms 4 Channel 16-SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series NEPOC
Packaging Tube 
Part Status Discontinued at Digi-Key
Number of Channels 4
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 100µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 40V
Current - Output / Channel 160mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SMD, Gull Wing
Supplier Device Package 16-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names PS2502L4A