USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 6
6 Remaining
Filter Options:
Current Transfer Ratio (Min)
Clear
Current Transfer Ratio (Max)
Clear
Voltage - Forward (Vf) (Typ)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
6 Remaining

PS2501A-1
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS2501A-1-A Datasheet PS2501A-1-A - CEL PS2501A-1-A-ND PS2501A-1-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 50% @ 5mA 400% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.17V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2501A-1-H-A Datasheet PS2501A-1-H-A - CEL PS2501A-1-H-A-ND PS2501A-1-H-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 80% @ 5mA 160% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2501A-1-L-A Datasheet PS2501A-1-L-A - CEL PS2501A-1-L-A-ND PS2501A-1-L-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 200% @ 5mA 400% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2501A-1-M-A Datasheet PS2501A-1-M-A - CEL PS2501A-1-M-A-ND PS2501A-1-M-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 50% @ 5mA 400% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2501A-1-Q-A Datasheet PS2501A-1-Q-A - CEL PS2501A-1-Q-A-ND PS2501A-1-Q-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 100% @ 5mA 200% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
PS2501A-1-W-A Datasheet PS2501A-1-W-A - CEL PS2501A-1-W-A-ND PS2501A-1-W-A OPTOISOLATOR 5KV TRANS 4DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube NEPOC Discontinued at Digi-Key 1 5000Vrms 130% @ 5mA 260% @ 5mA
-
3µs, 5µs DC Transistor 70V 30mA 1.2V 30mA 300mV -55°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
Results per Page
Page 1/1

19:49:21 8/10/2020