Add To Favorites
Product Overview
Digi-Key Part Number NV4V31SF-A-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

NV4V31SF-A

Description LASER DIODE 405NM 175MW TO18
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Laser Diode 405nm 175mW 5V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)

Documents & Media
Datasheets NV4V31SF Preliminary
Online Catalog Visible Laser Diodes
Product Attributes Select All
Categories
Manufacturer CEL
Series -
Part Status Active
Wavelength 405nm
Voltage - Input 5V
Current Rating 150mA
Power (Watts) 175mW
Package / Case Radial, Can, 3 Lead (5.6mm, TO-18)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D405-120 - US-Lasers Inc. | 38-1035-ND DigiKey Electronics
  • D405-120
  • US-Lasers Inc.
  • LASER DIODE 405NM 120MW TO18
  • Unit Price $78.44000
  • 38-1035-ND
  • D405-20 - US-Lasers Inc. | 38-1034-ND DigiKey Electronics
  • D405-20
  • US-Lasers Inc.
  • LASER DIODE 405NM 20MW TO18
  • Unit Price $46.07000
  • 38-1034-ND
  • D6505I - US-Lasers Inc. | 38-1007-ND DigiKey Electronics
  • D6505I
  • US-Lasers Inc.
  • LASER DIODE 650NM 5MW TO18
  • Unit Price $12.52000
  • 38-1007-ND
  • 1054 - Adafruit Industries LLC | 1528-1391-ND DigiKey Electronics
  • 1054
  • Adafruit Industries LLC
  • LASER DIODE 650NM 5MW 10MM DIA
  • Unit Price $5.95000
  • 1528-1391-ND
  • COM-09906 - SparkFun Electronics | 1568-1849-ND DigiKey Electronics
  • COM-09906
  • SparkFun Electronics
  • LASER DIODE 532NM 5MW 12MM DIA
  • Unit Price $14.95000
  • 1568-1849-ND
Additional Resources
Standard Package ? 100

19:19:09 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 497.42000 $497.42
10 486.20000 $4,862.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback