Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Y174610K0000A4L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Y174610K0000A4L

Description RES SMD 10KOHM 0.05% 0.6W J LEAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Documents & Media
Datasheets SMR1DZ,3DZ Series Z-Foil (Y1745,46)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR3DZ
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.05%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 3017 J-Lead
Supplier Device Package SMD
Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max) 0.122" (3.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500

16:13:12 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 24.06672 $12,033.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback