Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Y00962K26875A9L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Y00962K26875A9L

Description RES 2.26875KOHM 1/5W 0.05% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.26875 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil

Documents & Media
Datasheets VTA5xZ, VMTA55Z, VMTB60Z Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VMTA55Z
Packaging ? Bulk ?
Part Status Active
Resistance 2.26875 kOhms
Tolerance ±0.05%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500

05:30:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.11100 $3,555.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback