Add To Favorites
XCR3384XL-12FTG256C
Product Overview
Digi-Key Part Number XCR3384XL-12FTG256C-ND
Copy   XCR3384XL-12FTG256C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XCR3384XL-12FTG256C

Copy   XCR3384XL-12FTG256C
Description IC CPLD 384MC 10.8NS 256BGA
Copy   IC CPLD 384MC 10.8NS 256BGA
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCR3384XL
CoolRunner XPLA3 CPLD
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Xilinx Inc.
Series CoolRunner XPLA3
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max 10.8ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 24
Number of Macrocells 384
Number of Gates 9000
Number of I/O 212
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 79.40044 $7,146.04

Submit a request for quotation on quantities greater than those displayed.

05:03:09 9/21/2018